VishaySFR2500005602JA100Résistance simple fixée par alésage
Res Metal Film 56K Ohm 5% 0.4W ±100ppm/°C Conformal Coated AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 56K | |
| 5% | |
| 250 | |
| 0.4 | |
| Metal Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 2.5 | |
| 6.5 | |
| 0.205 | |
| 0.58 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the SFR2500005602JA100 fixed single through-hole resistor from Vishay can offer you a solution. This dependable part has a power rating of 0.4 W. This product has a resistance value of 56K Ohm. Its temperature coefficient is ±100 ppm/°C. This device is made with metal film technology. The SFR2500005602JA100 part has an axial termination style. It has a tolerance of 5%. This product is 7.5 mm long. This part has an operating temperature of -55 to 155 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

