Pulse Electronics CorporationSFPCAGE002-LAccessoires de raccordement
Connector Accessories Cage Copper Alloy Nickel Tray
| Compliant | |
| EAR99 | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| SFP Cage Assembly | |
| Copper Alloy | |
| Nickel | |
| -40 | |
| 85 | |
| Tray | |
| 48.8 | |
| 14.5 | |
| 9.47 |
This cage SFPCAGE002-L connector accessory from Pulse is ideal for a variety of cable connection situations. It has a right angle body orientation. The item will be shipped in tray orientation. This product is 48.8 mm long, 9.47 mm tall and 15 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

