SamtecSFM-145-L3-S-DEmbases de raccordement et réceptacles PCB

Conn Socket Strip SKT 90 POS 1.27mm Solder ST Thru-Hole TIGER EYE™ Tube

Reduce the possibility of accidentally shorting pins when using a printed circuit board with this socket strip SFM-145-L3-S-D header connector from Samtec. This SKT connector's 90 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 2-row connector. It has a socket type gender. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. Its pitch is 1.27 mm. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. SFM-145-L3-S-D is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 61.09 mm long, 4.57 mm tall and 3.68 mm deep.

Import TariffMay apply to this part

7 pièces: Prêt à être expédié le lendemain

    Total$20.63Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1709+
      Manufacturer Lead Time:
      5 semaines
      Country Of origin:
      Malaisie
      • In Stock: 7 pièces
      • Price: $20.63

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.