SamtecSFM-110-01-L-DEmbases de raccordement et réceptacles PCB
Conn Socket Strip SKT 20 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 20 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| Left Key | |
| 1.27 | |
| 8 | |
| 3.7/Contact | |
| 354VDC|250VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 10000 | |
| Tube | |
| 16.64 | |
| 3.68 | |
| 4.57 | |
| TIGER EYE™ | |
| Contact Plating Thickness | (0.25/1.27)um |
| 3.05 | |
| Through Hole |
Think of Samtec's socket strip SFM-110-01-L-D header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This SKT connector's 20 contacts that are made out of beryllium copper and plated with gold over nickel. It has a maximum voltage rating of 250 VAC. This is a 2-row connector. It has a straight body orientation. Its pitch is 1.27 mm. It has a socket type gender. This device has a maximum current rating of 3.2 A/contact. This connector has an operating temperature of -55 to 125 °C. SFM-110-01-L-D is housed in black liquid crystal polymer. It uses the solder termination method. This product is 16.64 mm long, 4.57 mm tall and 3.68 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

