SamtecSFC-125-T2-L-D-AEmbases de raccordement et réceptacles PCB
Conn Socket Strip SKT 50 POS 1.27mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 50 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 8 | |
| 2.9/Contact | |
| 389VDC|275VAC | |
| 15 | |
| -55 | |
| 125 | |
| 10000 | |
| Tube | |
| 34.92 | |
| 4.19 | |
| 4.57 | |
| Surface Mount |
Think of Samtec's socket strip SFC-125-T2-L-D-A header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This SKT connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.27 mm. This is a 2-row connector. It has a socket type gender. It has a straight body orientation. It has a maximum voltage rating of 350 VAC. This device has a maximum current rating of 2.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. SFC-125-T2-L-D-A is housed in black liquid crystal polymer. This product is 34.92 mm long, 4.57 mm tall and 4.19 mm deep. This connector has an operating temperature of -55 to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

