SamtecSFC-110-T2-F-D-AEmbases de raccordement et réceptacles PCB
Conn Socket Strip SKT 20 POS 1.27mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 20 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 8 | |
| 2.9/Contact | |
| 389VDC|275VAC | |
| 15 | |
| -55 | |
| 125 | |
| 10000 | |
| Tube | |
| 15.87 | |
| 4.19 | |
| 4.57 | |
| Surface Mount |
This socket strip SFC-110-T2-F-D-A header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This SKT connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 350 VAC. It has a straight body orientation. It has a socket type gender. Its pitch is 1.27 mm. This is a 2-row connector. This device has a maximum current rating of 2.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. SFC-110-T2-F-D-A is housed in black liquid crystal polymer. This product is 15.87 mm long, 4.57 mm tall and 4.19 mm deep. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

