BournsSF-1206S080-2Fusibles

Fuse Chip Slow Blow Acting 0.8A 63V SMD Solder Pad 1206 Ceramic T/R UL

Be protected by adding a chip SF-1206S080-2 fuse developed by Bourns. This device has a current rating of 0.8. It has 2 terminals. The SF-1206S080-2 fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum DC voltage rating is 63 VDC. This product is 3.1 mm long, 0.6 mm tall and 1.55 mm deep.

20 000 pièces: Livraison en 2 jours

    Total$1,145.00Price for 5000

    • (5000)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2543+
      Manufacturer Lead Time:
      14 semaines
      • In Stock: 20 000 pièces
      • Price: $0.2290

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.