50-75% de réduction
BournsSF-1206F300-2Fusibles
Fuse Chip Fast Acting 3A 32V SMD Solder Pad 1206 T/R UL
Compliant | |
EAR99 | |
Active | |
8536.10.00.40 | |
Automotive | No |
PPAP | No |
Chip | |
Fast | |
Industrial Controller|Disk Drive|Digital Camera|DVD|Cell Phone|Battery Charger | |
3.1 X 1.55 X 0.6 | |
3 | |
32 | |
32 | |
0.501 | |
Solder Pad | |
2 | |
-20 | |
105 | |
Tape and Reel | |
1.55 | |
3.1 | |
Surface Mount | |
1206 |
Be protected by adding a chip SF-1206F300-2 fuse developed by Bourns. This device has a current rating of 3. It has 2 terminals. The SF-1206F300-2 fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The maximum DC voltage rating is 32 VDC. This product is 3.1 mm long and 1.55 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.