25-50% de réduction

BournsSF-0603F100-2Fusibles

Fuse Chip Fast Acting 1A 32V SMD Solder Pad 0603 Ceramic T/R UL

A great alternative to a circuit breaker, this a chip SF-0603F100-2 fuse from Bourns will protect your electronics. This device has a current rating of 1. It has 2 terminals. The SF-0603F100-2 fuse has a solder pad termination style. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. The maximum DC voltage rating is 32 VDC. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep.

Import TariffMay apply to this part

142 pièces: Livraison en 2 jours

    Total$0.28Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2048+
      Manufacturer Lead Time:
      12 semaines
      Minimum Of :
      1
      Maximum Of:
      142
      Country Of origin:
      Taïwan
         
      • Price: $0.2824
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2048+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Taïwan
      • In Stock: 142 pièces
      • Price: $0.2824

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.