BournsSF-0603F080-2Fusibles
Fuse Chip Fast Acting 0.8A 32V SMD Solder Pad 0603 Ceramic T/R UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Fast | |
| Battery Charger|Cell Phone|DVD|Digital Camera|Disk Drive|Industrial Controller | |
| 1.6 X 0.8 X 0.45 | |
| 0.8 | |
| 32 | |
| 32 | |
| 0.014 | |
| Solder Pad | |
| 2 | |
| -20 | |
| 105 | |
| Tape and Reel | |
| 0.8 | |
| 1.6 | |
| 0.45 | |
| Ceramic | |
| Surface Mount | |
| 0603 |
Be protected by adding a chip SF-0603F080-2 fuse developed by Bourns. This device has a current rating of 0.8. It has 2 terminals. The SF-0603F080-2 fuse has a solder pad termination style. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. The maximum DC voltage rating is 32 VDC. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

