DFRobotSEN0308Capteurs de température et d’humidité
Gravity: IP65 Waterproof and amp, Corrosion-Resistant Capacitive Soil Moisture Sensor
Gravity: Analog Waterproof Capacitive Soil Moisture Sensor:This is a new type of analog capacitive soil moisture sensor designed by DFRobot. Compared with the old soil moisture sensor, it has increased waterproof performance. Even if the sensor is fully immersed in water, it can still be used normally; the anti-corrosion performance is optimized and more Laminate design, no longer need to worry about the sensors in the soil scratching the sensor panel, resulting in accelerated corrosion of the sensor.
| Compliant | |
| EAR99 | |
| Active | |
| 9025.80.10.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Module | |
| Analog | |
| 3.3 | |
| 5 | |
| 5.5 | |
| Bag | |
| Largeur du paquet | 30 |
| Longueur du paquet | 175 |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

