Illinois CapacitorSEK102M050STCondensateurs en aluminium
Cap Aluminum Lytic 1000uF 50V 20% (16 X 25mm) Radial 7.5mm 0.16 Ohm 1.11A 2000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 50VDC | |
| 0.16 | |
| Standard | |
| 1.11 | |
| 3@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 25 | |
| -55 | |
| 105 | |
| 16(Max) | |
| 25(Max) | |
| 0.8 |
Using the aluminum anode based electrolytic SEK102M050ST electrolytic capacitor, developed by Cornell Dubilier, you can filter out lower signal frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. The SEK102M050ST aluminum electrolytic capacitor has a radial termination style. Its leakage current is 3@2Min μA. Its capacitance value is 1000uF. It has a tolerance of 20%. This product is 25(Max) mm tall with a diameter of 16(Max) mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
