SamtecSEAF-30-06.0-L-10-2-A-K-TREmbases de raccordement et réceptacles PCB
Conn Open Pin Field Array SKT 300 POS 1.27mm Solder ST Top Entry SMD SEARAY™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Open Pin Field Array | |
| SKT | |
| 300 | |
| 10 | |
| Solder | |
| 1.27 | |
| Straight | |
| Left Slot/Right Key | |
| 56 | |
| 2.7/Contact | |
| 339VDC|240VAC | |
| 15000 | |
| 15 | |
| -55 | |
| 125 | |
| VITA 47/VITA 57.1/VITA 57.4/VITA 74 | |
| 1000 | |
| Tape and Reel | |
| 44.76 | |
| 13.28 | |
| 6.05 | |
| SEARAY™ | |
| Contact Plating Thickness | (0.254/1.27)um |
| Surface Mount |
Mounting this open pin field array SEAF-30-06.0-L-10-2-A-KTR header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This SKT connector's 300 contacts that are made out of copper alloy and plated with gold over nickel. This is a 10-row connector. Its pitch is 1.27 mm. It has a maximum voltage rating of 240 VAC. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 1.8 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 44.76 mm long, 6.25 mm tall and 13.28 mm deep. This connector has an operating temperature of -55 to 125 °C. SEAF-30-06.0-L-10-2-A-KTR is housed in black liquid crystal polymer. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

