BournsSDR1307-681KLInducteur à montage en surface
Inductor Power Unshielded Wirewound 680uH 10% 100KHz 10Q-Factor Ferrite 0.8A 1Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 680u | |
| 10 | |
| 10% | |
| 100K | |
| 0.8 | |
| 1.2(Typ) | |
| 1 | |
| 10 | |
| 796K | |
| 1.6M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13.5 | |
| Surface Mount | |
| 7.3 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SDR1307-681KL surface mount inductor from Bourns is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This SMD inductor has a maximum DC current of 800m A with a maximum resistance of 1 Ohm. It has an inductance of 680u H. It has a tolerance of 10%. This device utilizes wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 1.6M Hz. This product is 7.3 mm tall with a diameter of 13.5 mm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

