BournsSDR1307-181KLInducteur à montage en surface

Inductor Power Unshielded Wirewound 180uH 10% 100KHz 18Q-Factor Ferrite 1.5A 0.28Ohm DCR T/R

Use this power SDR1307-181KL surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 1.5 A with a maximum resistance of 280m Ohm. It has a tolerance of 10%. This device is made with wirewound technology. It has an inductance of 180u H. This product is 7.3 mm tall with a diameter of 13.5 mm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 4M Hz.

No Stock Available

Quantity Increments of 400 Minimum 800
  • Manufacturer Lead Time:
    14 semaines
    • Price: $0.6017
    1. 800+$0.6017
    2. 2000+$0.5989
    3. 4000+$0.5960
    4. 6000+$0.5932
    5. 8000+$0.5903
    6. 10000+$0.5873
    7. 12000+$0.5844
    8. 20000+$0.5814
    9. 30000+$0.5784
    10. 50000+$0.5753

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.