BournsSDR1006-222KLInducteur à montage en surface
Inductor Power Unshielded Wirewound 2200uH 10% 1KHz 31Q-Factor Ferrite 0.16A 7.6Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 2200u | |
| 10 | |
| 10% | |
| 1K | |
| 0.16 | |
| 0.36(Typ) | |
| 7.6 | |
| 31 | |
| 252K | |
| 1.5M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 9.8 | |
| Surface Mount | |
| 5.8 |
Save valuable space on a PCB with this power SDR1006-222KL surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with wirewound technology. It has an inductance of 2.2m H. It has a tolerance of 10%. This product is 5.8 mm tall with a diameter of 9.8 mm. This SMD inductor has a maximum DC current of 160m A with a maximum resistance of 7.6 Ohm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 1.5M Hz.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

