BournsSDR1005-103KLInducteur à montage en surface

Inductor Power Unshielded Wirewound 10000uH 10% 1KHz 102Q-Factor Ferrite 0.1A 39Ohm DCR T/R

An ideal space-saving electronic component is this power SDR1005-103KL surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 100m A with a maximum resistance of 39 Ohm. This product is 12.9 mm long, 5.3 mm tall and 10.2 mm deep. It has a tolerance of 10%. It has an inductance of 10m H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 1M Hz.

Import TariffMay apply to this part

2 444 pièces: Livraison en 2 jours

    Total$14.47Price for 44

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2112+
      Manufacturer Lead Time:
      16 semaines
      Minimum Of :
      44
      Maximum Of:
      599
      Country Of origin:
      Chine
         
      • Price: $0.3289
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2112+
      Manufacturer Lead Time:
      16 semaines
      Country Of origin:
      Chine
      • In Stock: 44 pièces
      • Price: $0.3289
    • (600)

      Livraison en 2 jours

      Increment:
      600
      Ships from:
      États Unis
      Date Code:
      2510+
      Manufacturer Lead Time:
      16 semaines
      Country Of origin:
      Chine
      • In Stock: 2 400 pièces
      • Price: $0.3256

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.