BournsSDR0805-820KLInducteur à montage en surface
Inductor Power Unshielded Wirewound 82uH 10% 1KHz 12Q-Factor Ferrite 0.78A 0.37Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 82u | |
| 10 | |
| 10% | |
| 1K | |
| 0.78 | |
| 1.2(Typ) | |
| 0.37 | |
| 12 | |
| 2.52M | |
| 7M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.8 | |
| Surface Mount | |
| 5.3 |
Make any circuit look clean and compact using this power SDR0805-820KL surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 780m A with a maximum resistance of 370m Ohm. This device utilizes wirewound technology. It has a tolerance of 10%. This product is 5.3 mm tall with a diameter of 7.8 mm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 7M Hz. It has an inductance of 82u H.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

