10-25% de reduction
BournsSDR0805-152KLInducteur à montage en surface
Inductor Power Unshielded Wirewound 1500uH 10% 1KHz 27Q-Factor Ferrite 0.15A 8Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 1500u | |
| 10 | |
| 10% | |
| 1K | |
| 0.15 | |
| 0.26(Typ) | |
| 8 | |
| 27 | |
| 252K | |
| 2M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.8 | |
| Surface Mount | |
| 5.3 |
This power SDR0805-152KL surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with wirewound technology. It has an inductance of 1.5m H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 2M Hz. This product is 5.3 mm tall with a diameter of 7.8 mm. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 150m A with a maximum resistance of 8 Ohm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

