BournsSDR0703-101KLInducteur à montage en surface

Inductor Power Unshielded Wirewound 100uH 10% 100KHz 33Q-Factor Ferrite 0.27A 1.56Ohm DCR T/R

This power SDR0703-101KL surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with wirewound technology. This product is 6.8 mm long, 2.9 mm tall and 4.7 mm deep. It has an inductance of 100u H. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 270m A with a maximum resistance of 1.56 Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 11M Hz.

500 pièces: Livraison en 4 jours

    Total$0.66Price for 1

    • Livraison en 4 jours

      Ships from:
      Pays Bas
      Date Code:
      2346+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Chine
      • In Stock: 500 pièces
      • Price: $0.6592

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.