BournsSDR0604-121KLInducteur à montage en surface

Inductor Power Unshielded Wirewound 120uH 10% 100KHz 22Q-Factor Ferrite 0.48A 0.93Ohm DCR T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SDR0604-121KL surface mount inductor from Bourns to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 10%. This device utilizes wirewound technology. This product is 4.8 mm tall with a diameter of 5.8 mm. It has an inductance of 120u H. This SMD inductor has a maximum DC current of 480m A with a maximum resistance of 930m Ohm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 7M Hz.

8 800 pièces: Livraison en 2 jours

    Total$236.76Price for 1200

    • (400)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2541+
      Manufacturer Lead Time:
      16 semaines
      Country Of origin:
      Chine
      • In Stock: 8 800 pièces
      • Price: $0.1973

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.