BournsSDR0403-330KLInducteur à montage en surface

Inductor Power Unshielded Wirewound 33uH 10% 1KHz 23Q-Factor Ferrite 0.64A 0.54Ohm DCR T/R

Make any circuit look clean and compact using this power SDR0403-330KL surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 4.8 mm long, 3.5 mm tall and 4.3 mm deep. It has a tolerance of 10%. It has an inductance of 33u H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 15M Hz. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 640m A with a maximum resistance of 540m Ohm.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    14 semaines
    • Price: $0.2019
    1. 2000+$0.2019
    2. 4000+$0.1906
    3. 6000+$0.1887
    4. 10000+$0.1849
    5. 14000+$0.1836

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.