Diodes IncorporatedSDM02U30LP3-7BRectifiers

Diode Schottky 30V 0.1A 2-Pin X3-DFN T/R

If your circuit needs to adjust from an AC to DC voltage use a Schottky diode SDM02U30LP3-7B rectifier from Diodes Zetex. Its maximum power dissipation is 250 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 0.5 A, while its maximum continuous forward current is 0.1 A.

Import TariffMay apply to this part

84 536 pièces: Prêt à être expédié le lendemain

    Total$173.30Price for 1449

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2251+
      Manufacturer Lead Time:
      12 semaines
      Minimum Of :
      1449
      Maximum Of:
      9999
      Country Of origin:
      Chine
         
      • Price: $0.1196
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2251+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Chine
      • In Stock: 4 536 pièces
      • Price: $0.1196
    • (10000)

      Prêt à être expédié le lendemain

      Increment:
      10000
      Ships from:
      États Unis
      Date Code:
      2339+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Chine
      • In Stock: 80 000 pièces
      • Price: $0.0467

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.