BournsSDE0403A-220MInducteur à montage en surface
Inductor Power Unshielded Wirewound 22uH 20% 1MHz Ferrite 0.7A 0.351Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 22u | |
| 20% | |
| 1M | |
| 0.7(Typ) | |
| 0.95(Typ) | |
| 0.351 | |
| 25M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 4.3 | |
| 3.5 |
This power SDE0403A-220M surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 4.8 mm long, 3.5 mm tall and 4.3 mm deep. It has an inductance of 22u H. This SMD inductor has a maximum DC current of 700mA (typ) with a maximum resistance of 351m Ohm. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 25M(Typ) Hz. This device is made with wirewound technology. It has a tolerance of 20%.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

