C&KSDA08H0SBCommutateur DIP

Switch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube

The SDA08H0SB dual in-line package switch, developed by C&K Components, can give you electronic flow control within your printed circuit board. This device has a maximum current rating of 0.1 A @ 5VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -40 °C to 85 °C. The SDA08H0SB DIP switch has a gull wing termination style. This product's terminal pitch is 2.54 mm. This product is 22.26 mm long, 4.45 mm tall and 9.3 mm deep. The maximum DC voltage rating is 24 VDC.

2 000 pièces: Livraison en 4 jours

    Total$63.03Price for 33

    • Livraison en 4 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 2 000 pièces
      • Price: $1.91

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.