C&KSDA05H0SBDCommutateur DIP
Switch DIP OFF ON SPST 5 Flush Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Low Profile DIP Switch | |
| Flush Slide | |
| SPST | |
| OFF ON | |
| 5 | |
| 0.1@5VDC | |
| 24 | |
| 300VDC | |
| 100 | |
| 50 | |
| 1000 | |
| 1000 | |
| 0 | |
| No | |
| Surface Mount | |
| Gull Wing | |
| 2.54 | |
| 10 | |
| 10.16 | |
| 8.25 | |
| Straight | |
| -40 | |
| 85 | |
| Tube | |
| 14.68 | |
| 7.49 | |
| 3.5 | |
| 14.68 | |
| 9.3 | |
| 4.45 |
The SDA05H0SBD dual in-line package switch, developed by C&K Components, can give you electronic flow control within your printed circuit board. This device has a maximum current rating of 0.1 A @ 5VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The SDA05H0SBD DIP switch has a gull wing termination style. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 2.54 mm. This product is 14.68 mm long, 4.45 mm tall and 9.3 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

