C&KSDA03H1BDCommutateur DIP

Switch DIP OFF ON SPST 3 Raised Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube

By acting as a series of switches, the SDA03H1BD dual in-line package switch from C&K Components is the ideal component for use on a printed circuit board. This device has a maximum current rating of 0.1 A @ 5VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The SDA03H1BD DIP switch has a PC pin termination style. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 2.54 mm. This product is 9.6 mm long, 5.8 mm tall and 8.38 mm deep.

5 347 pièces: Livraison en 2 jours

    Total$63.00Price for 84

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 5 347 pièces
      • Price: $0.75

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.