LittelfuseSD12-01FTGSuppresseurs ESD
ESD Suppressor TVS Uni-Dir 12V Automotive 2-Pin SOD-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 12 | |
| 13.3 | |
| 22.5@8/20us | |
| 17@8/20us | |
| 1 | |
| 1 | |
| 450@8/20us | |
| 150 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| No | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.04(Max) |
| Largeur du paquet | 1.45(Max) |
| Longueur du paquet | 1.9(Max) |
| Carte électronique changée | 2 |
| Nom de lemballage standard | SOD |
| Conditionnement du fournisseur | SOD-323 |
| 2 | |
| Forme de sonde | Gull-wing |
Have expensive equipment to protect from ESD? Add this tvs SD12-01FTG ESD protection device manufactured from Littelfuse. This ESD diode has a maximum ESD protection device voltage of ±30(Min)@Air Gap/±30(Min)@Contact Disc kV. This device's maximum clamping voltage is 22.5 V. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. Its capacitance value is 150 pF.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

