SamtecSD-118-G-2Embases de raccordement et réceptacles PCB
Conn Socket Strip SKT 36 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 36 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 1/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 45.72 | |
| 5.08 | |
| 4.44 | |
| 3.18 | |
| Through Hole |
Mounting this socket strip SD-118-G-2 header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This SKT connector's 36 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a socket type gender. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 45.72 mm long, 4.44 mm tall and 5.08 mm deep. SD-118-G-2 is housed in black polyester. This connector has an operating temperature of -55 to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

