SemtechSC560AULTRTLinear Regulators

LDO Regulator Pos 1.2V to 5V1.2V to 5V 0.3A/0.3A 8-Pin MLPQ-UT EP T/R

Maintain a steady voltage level with this LDO SC560AULTRT linear regulator from Semtech. Its typical dropout voltage at current is 0.1@200mA V. It has an overall accuracy of ±3 %. This voltage regulation device's 2 outputs can produce a current up to 0.3(Min)|0.3(Min) A. This will operate at a minimum voltage of 2.5 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 1.2 to 5|1.2 to 5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 20mV and line regulation of 6mV. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. The maximum dropout voltage is 0.2@200mA V.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.