SOURIAUSC24ML1TK6Contact de raccordement
Contact SKT 16 Size Crimp ST Cable Mount 24-26AWG Loose
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Circular | |
| Stamped Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 13 | |
| 6 | |
| Loose | |
| 19 | |
| 16 | |
| 24-26 | |
| Cable Mount |
This SC24ML-1TK6 connector contact from Souriau will produce a strong wired connection. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 13 A. This has a Connector Circular connector. This product is 19 mm long. Its wire is 24 AWG. It uses the crimp termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

