SemtechSC189ZULTRTConvertisseur CC en CC et puce de régulateur de commutation
Conv DC-DC 2.9V to 5.5V Synchronous Step Down Single-Out 3.3V 1.5A 6-Pin MLPD-UT T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 2500(Typ) | |
| Yes | |
| 1 | |
| 3.3 | |
| 1.5 | |
| 2.9 | |
| 5.5 | |
| 2.9 to 5.5 | |
| 2(Min) | |
| 1%(Typ) | |
| 1%(Typ) | |
| 93 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.55 mm |
| Largeur du paquet | 2 mm |
| Longueur du paquet | 2 mm |
| Carte électronique changée | 6 |
| Nom de lemballage standard | DFN |
| Conditionnement du fournisseur | MLPD-UT |
| 6 | |
| Forme de sonde | No Lead |
Adjust the voltage level of your devices with this synchronous step down SC189ZULTRT DC to DC converter from Semtech. This converter's single output can produce a current up to 1.5 A. Using the part will provide the power your application needs by requiring a voltage only of 2.9 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 1%(Typ) and line regulation of 1%(Typ). This converter is 93 % efficient. This part offers a switching frequency of 3000 kHz in order to work properly. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
