onsemiSBC817-40LT1GGP BJT
Trans GP BJT NPN 45V 0.5A 300mW 3-Pin SOT-23 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| SBC817-40LT1G | |
| Automotive | Yes |
| PPAP | Yes |
| NPN | |
| Bipolar Small Signal | |
| Si | |
| Single | |
| 1 | |
| 50 | |
| 45 | |
| 5 | |
| 0.7@50mA@500mA | |
| 0.5 | |
| 100 | |
| 250@100mA@1V|40@500mA@1V | |
| 300 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.94 |
| Largeur du paquet | 1.3 |
| Longueur du paquet | 2.9 |
| Carte électronique changée | 3 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 3 | |
| Forme de sonde | Gull-wing |
Design various electronic circuits with this versatile NPN SBC817-40LT1G GP BJT from ON Semiconductor. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 300 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 45 V and a maximum emitter base voltage of 5 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

