Bulgin Components PLCSA3350Contact de raccordement

Contact PIN Crimp ST Cable Mount 20-24AWG Bulk

This SA3350 connector contact from Bulgin Components provides a secure connection when joined with proper and appropriate connector housing. It has a straight body orientation. This device has a maximum current rating of 8 A. This has a Connector Circular connector. This connector contact has a minimum operating temperature of -40 °C and a maximum of 80 °C. It uses the crimp termination method. Its wire is 20-24 AWG.

Import TariffMay apply to this part

150 pièces: Livraison en 2 jours

    Total$5.29Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2230+
      Manufacturer Lead Time:
      14 semaines
      Country Of origin:
      Tunisie
      • In Stock: 150 pièces
      • Price: $5.286

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.