LittelfuseS4X8BSRPSilicon Controlled Rectifiers - SCRs
Thyristor SCR 400V 10A 4-Pin(3+Tab) SOT-89 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 75(Min) | |
| 50 | |
| 0.8 | |
| 0.2 | |
| 10 | |
| 5 | |
| 400 | |
| 5(Min) | |
| 1.7@1.6A | |
| 400 | |
| 0.51 | |
| 0.003 | |
| No | |
| -40 | |
| 125 | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.6(Max) |
| Largeur du paquet | 2.6(Max) |
| Longueur du paquet | 4.6(Max) |
| Carte électronique changée | 3 |
| Onglet | Tab |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-89 |
| 4 | |
| Forme de sonde | Flat |
Continue to operate your scr S4X8BSRP thyristor manufactured from Littelfuse by applying a forward-biased voltage. This device has a surge current rating of 10 A. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 400 V, while its repetitive peak reverse voltage is 400 V.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.