VishayS471K33X7RR63K7RCondensateur céramique monocouche
Cap Ceramic Single 470pF 3000V X7R 10% (8.5 X 4mm) Radial Disc 7.5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 470pF | |
| 10% | |
| 3000VDC | |
| X7R | |
| No | |
| Disc | |
| Radial | |
| 7.5 | |
| 2 | |
| 8.5 X 4 | |
| -55 | |
| 125 | |
| Bulk | |
| 0.6 | |
| 8.5(Max) | |
| 4(Max) | |
| 12.5(Max) | |
| Through Hole |
The use of ceramic materials helps dissipate heat quicker in Vishay's S471K33X7RR63K7R single-layer disc capacitor. It can withstand a voltage of 3000 VDC. This high frequency capacitor has a maximum operating temperature of 125 °C. This product is 4(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. It has a tolerance of 10%. Its capacitance value is 470pF. The S471K33X7RR63K7R high frequency capacitor has a radial termination style.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

