C&KS202031MS02QCoulisse de commutateur
Switch Slide ON ON DPDT Extended Top Slide 6A 250VAC 125VDC PC Pins Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.50 | |
| Automotive | No |
| PPAP | No |
| Extended Top Slide | |
| DPDT | |
| ON ON | |
| 6@250VAC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 10000 | |
| Black | |
| 8.51 | |
| 2 | |
| 7.62 | |
| Through Hole | |
| PC Pins | |
| 6 | |
| 6.35 | |
| 6.35 | |
| Nylon 6/6 | |
| Straight | |
| -30 | |
| 65 | |
| Bulk | |
| 22.99 | |
| 13.46 | |
| 7.11 | |
| 22.99 | |
| 13.46 | |
| 18.41 |
Using the S202031MS02Q slide switch from C&K Components is the best way to turn your circuit on or off. It has a DPDT configuration. This device has a maximum current rating of 6 A @ 250VAC. This slide switch has a minimum operating temperature of -30 °C and a maximum of 65 °C. The S202031MS02Q slide switch has a PC pin termination style. This product is 22.99 mm long, 18.41 mm tall and 13.46 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 125 VDC.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

