| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Tension inverse CC maximale (V) | 1000 |
| Single | |
| 1000 | |
| 1 | |
| 30 | |
| 1.1 | |
| 1 | |
| 85°C/W(Typ) | |
| 1500(Typ) | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 700 | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.1 |
| Largeur du paquet | 2.56 |
| Longueur du paquet | 4.33 |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | SMA |
| 2 | |
| Forme de sonde | J-Lead |
Switch from an AC voltage to a DC voltage using a switching diode S1M F2 rectifier from Taiwan Semiconductor. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This rectifier has a minimum operating temperature of -55 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A. It is made in a single configuration.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

