VishayRWR80S2R00FRS73Résistance simple fixée par alésage

Res Wirewound 2 Ohm 1% 2W ±50ppm/°C 0.01% Silicone AXL T/R

Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their RWR80S2R00FRS73 fixed single through-hole resistor. This product has a resistance value of 2 Ohm. This part has a power rating of 2 W. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 1%. This device is made with wirewound technology. This part has an operating temperature of -55 to 250 °C. This product is 10.31 mm long. It is reliable with a failure rate grade of R. The RWR80S2R00FRS73 part has an axial termination style.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    15 semaines
    • Price: $7.492
    1. 500+$7.492

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.