YageoRT1206BRD075K1LRésistance fixe à montage sur surface unique

Res Thin Film 1206 5.1K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R

The RT1206BRD075K1L fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This durable part has a power rating of 13 W. This device utilizes pc terminal block technology. The RT1206BRD075K1L part has a 12 termination style. It is reliable with a failure rate grade of Through Hole.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    12 semaines
    • Price: $0.0608
    1. 5000+$0.0608
    2. 10000+$0.0595
    3. 20000+$0.0589
    4. 25000+$0.0583
    5. 30000+$0.0571
    6. 40000+$0.0568
    7. 50000+$0.0567
    8. 100000+$0.0566

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.