YageoRT0603DRD07110RLRésistance fixe à montage sur surface unique

Res Thin Film 0603 110 Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R

This is a RT0603DRD07110RL fixed single surface-mount resistor from Yageo. This product has a resistance value of 110 Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±25 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 0.5%. This device is made with thin film technology. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 155 °C.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    12 semaines
    • Price: $0.0267
    1. 5000+$0.0267
    2. 10000+$0.0266
    3. 20000+$0.0265
    4. 30000+$0.0264
    5. 50000+$0.0263
    6. 100000+$0.0262

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.