Stackpole ElectronicsRSMF2JT300RRésistance simple fixée par alésage
Res Metal Oxide Film 300 Ohm 5% 2W ±200ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 300 | |
| 5% | |
| 350 | |
| 2 | |
| Metal Oxide Film | |
| -55 | |
| 235 | |
| ±200 | |
| 70 to 235 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 4.5 | |
| 11 | |
| 0.8 | |
| 30 | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the RSMF2JT300R fixed single through-hole resistor from SEI Stackpole Electronics is the component for you. This product has a resistance value of 300 Ohm. This dependable part has a power rating of 2 W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The RSMF2JT300R part has an axial termination style. This product is 11 mm long. It has a tolerance of 5%. This part has an operating temperature of -55 to 235 °C. This device is made with metal oxide technology.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

