Stackpole ElectronicsRSMF2JT2K70Résistance simple fixée par alésage
Res Metal Oxide Film 2.7K Ohm 5% 2W ±200ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 2.7K | |
| 5% | |
| 350 | |
| 2 | |
| Metal Oxide Film | |
| -55 | |
| 235 | |
| ±200 | |
| 70 to 235 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 4.5 | |
| 11 | |
| 0.8 | |
| 30 | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the RSMF2JT2K70 fixed single through-hole resistor from SEI Stackpole Electronics is the component for you. This part has a power rating of 2 W. This product has a resistance value of 2.7K Ohm. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The RSMF2JT2K70 part has an axial termination style. This product is 11 mm long. This device is made with metal oxide technology. This part has an operating temperature of -55 to 235 °C. It has a tolerance of 5%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

