Stackpole ElectronicsRSF2JTR560Résistance simple fixée par alésage
Res Metal Oxide Film 0.56 Ohm 5% 2W ±200ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 560m | |
| 5% | |
| 350 | |
| 2 | |
| Metal Oxide Film | |
| -55 | |
| 235 | |
| ±200 | |
| 70 to 235 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 5.5 | |
| 15 | |
| 0.75 | |
| 30 | |
| Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? SEI Stackpole Electronics can offer you a cost-effective solution with their RSF2JTR560 fixed single through-hole resistor. This product has a resistance value of 560m Ohm. This durable part has a power rating of 2 W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 5%. This product is 15 mm long. This part has an operating temperature of -55 to 235 °C. The RSF2JTR560 part has an axial termination style. This device is made with metal oxide technology.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

