Stackpole ElectronicsRSF1JT220RRésistance simple fixée par alésage
Res Metal Oxide Film 220 Ohm 5% 1W ±200ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.20 | |
| Automotive | No |
| PPAP | No |
| 220 | |
| 5% | |
| 350 | |
| 1 | |
| Metal Oxide Film | |
| -55 | |
| 235 | |
| ±200 | |
| 70 to 235 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 4.5 | |
| 11 | |
| 0.8 | |
| 28 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the RSF1JT220R fixed single through-hole resistor from SEI Stackpole Electronics can offer you a solution. This part has a power rating of 1 W. This product has a resistance value of 220 Ohm. Its temperature coefficient is ±200 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 235 °C. It has a tolerance of 5%. This product is 11 mm long. The RSF1JT220R part has an axial termination style. This device is made with metal oxide technology.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

