TDK-Lambda AmericasRSEN-2030DFiltres d'alimentation

Power Line Filter 60Hz 30A 250VAC/250VDC Terminal Block DIN Rail

This RSEN-2030D power line filter from TDK-Lambda suppresses spurious energy from your electronic device that may otherwise escape. This device has a maximum current rating of 30. It has an operating frequency of 60 Hz. This power line filter has an operating temperature range of -25 °C to 85 °C. The RSEN-2030D power line filter has a terminal block termination style. This product is 52 mm long, 35 mm tall and 87 mm deep.

161 pièces: Livraison en 4 jours

    Total$27.75Price for 1

    • Livraison en 4 jours

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 161 pièces
      • Price: $27.75

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.