50-75% de réduction
VishayRS02BR2000FE70Résistance simple fixée par alésage
Res Wirewound 0.2 Ohm 1% 3W ±90ppm/°C Silicone AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 200m | |
| 1% | |
| 3 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±90 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 4.75 | |
| 14.22 | |
| 0.7 | |
| 0.81 | |
| 38.1 | |
| Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their RS02BR2000FE70 fixed single through-hole resistor. This dependable part has a power rating of 3 W. This product has a resistance value of 200m Ohm. Its temperature coefficient is ±90 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 1%. This product is 14.22 mm long. The RS02BR2000FE70 part has an axial termination style. This part has an operating temperature of -65 to 250 °C. This device is made with wirewound technology.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

