VishayRS02BR2000FB12Résistance simple fixée par alésage
Res Wirewound 0.2 Ohm 1% 3W ±90ppm/°C Silicone AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 200m | |
| 1% | |
| 3 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±90 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 4.75 | |
| 14.22 | |
| 0.7 | |
| 0.81 | |
| 38.1 | |
| Through Hole |
Look no further than Vishay's RS02BR2000FB12 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 200m Ohm. This dependable part has a power rating of 3 W. Its temperature coefficient is ±90 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 1%. This device utilizes wirewound technology. This product is 14.22 mm long. This part has an operating temperature of -65 to 250 °C. The RS02BR2000FB12 part has an axial termination style.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

