VishayRS02B2K700FE70Résistance simple fixée par alésage
Res Wirewound 2.7K Ohm 1% 3W ±20ppm/°C Silicone AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 2.7K | |
| 1% | |
| 3 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±20 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 4.75 | |
| 14.22 | |
| 0.7 | |
| 0.81 | |
| 38.1 | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the RS02B2K700FE70 fixed single through-hole resistor from Vishay is the component for you. This part has a power rating of 3 W. This product has a resistance value of 2.7K Ohm. Its temperature coefficient is ±20 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 1%. This device utilizes wirewound technology. This part has an operating temperature of -65 to 250 °C. This product is 14.22 mm long. The RS02B2K700FE70 part has an axial termination style.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

