50-75% de réduction

VishayRS02B200R0FE70Résistance simple fixée par alésage

Res Wirewound 200 Ohm 1% 3W ±20ppm/°C Silicone AXL T/R

Looking for a low-cost resistor to add to your printed circuit design? The RS02B200R0FE70 fixed single through-hole resistor from Vishay is for you! This product has a resistance value of 200 Ohm. This part has a power rating of 3 W. Its temperature coefficient is ±20 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with wirewound technology. It has a tolerance of 1%. This product is 14.22 mm long. The RS02B200R0FE70 part has an axial termination style. This part has an operating temperature of -65 to 250 °C.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    11 semaines
    • Price: $1.0824
    1. 250+$1.0824

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.